Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPESD18VF1BLAYLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel33AK3541RL
Cut Tape33AK3541
Your Part Number
3,305 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.716 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.716 |
| 50+ | $0.557 |
| 100+ | $0.389 |
| 250+ | $0.327 |
| 500+ | $0.279 |
| 1000+ | $0.229 |
| 2500+ | $0.196 |
| 5000+ | $0.168 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD18VF1BLAYLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel33AK3541RL
Cut Tape33AK3541
Technical Datasheet
Clamping Voltage Vc Max17V
Diode Case StyleSOD-882
No. of Pins2Pins
Operating Voltage18V
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
17V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-882
Operating Voltage
18V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
