Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPESD15VS5UD,115Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel74AH1074RL
Cut Tape74AH1074
Product RangePESDxS5UD Series
Your Part Number
1,070 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.010 | $5.05 |
| Total Price | $5.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.010 |
| 10+ | $0.630 |
| 15+ | $0.573 |
| 25+ | $0.517 |
| 50+ | $0.460 |
| 125+ | $0.405 |
| 250+ | $0.357 |
| 500+ | $0.308 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD15VS5UD,115Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel74AH1074RL
Cut Tape74AH1074
Product RangePESDxS5UD Series
Technical Datasheet
Clamping Voltage Vc Max33V
Diode Case StyleTSOP
No. of Pins6Pins
Operating Voltage15V
Power Dissipation Pd-
Product RangePESDxS5UD Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
33V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSOP
Operating Voltage
15V
Product Range
PESDxS5UD Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
