Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS5360PASXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel82Y7120
Cut Tape82Y7120
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.370 | $6.85 |
| Total Price | $6.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.370 |
| 10+ | $0.847 |
| 25+ | $0.746 |
| 50+ | $0.646 |
| 100+ | $0.545 |
| 250+ | $0.480 |
| 500+ | $0.415 |
| 1000+ | $0.373 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS5360PASXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel82Y7120
Cut Tape82Y7120
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
DC Collector Current3A
Continuous Collector Current3A
Power Dissipation600mW
Power Dissipation Pd600mW
Transistor Case StyleSOT-1061
DC Current Gain hFE80hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency120MHz
DC Current Gain hFE Min80hFE
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
3A
Power Dissipation Pd
600mW
DC Current Gain hFE
80hFE
No. of Pins
3Pins
DC Current Gain hFE Min
80hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
60V
DC Collector Current
3A
Power Dissipation
600mW
Transistor Case Style
SOT-1061
Transistor Mounting
Surface Mount
Transition Frequency
120MHz
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
