Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS5360PAS-QXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.25AK1114
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1.330 |
| 10+ | $0.828 |
| 25+ | $0.751 |
| 50+ | $0.676 |
| 100+ | $0.599 |
| 250+ | $0.520 |
| 500+ | $0.441 |
| 1000+ | $0.387 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS5360PAS-QXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.25AK1114
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
DC Collector Current3A
Continuous Collector Current3A
Power Dissipation Pd2.5W
Power Dissipation2.5W
Transistor Case StyleSOT-1061
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency120MHz
DC Current Gain hFE Min125hFE
DC Current Gain hFE125hFE
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
3A
Power Dissipation
2.5W
Transistor Mounting
Surface Mount
Transition Frequency
120MHz
DC Current Gain hFE
125hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
60V
DC Collector Current
3A
Power Dissipation Pd
2.5W
Transistor Case Style
SOT-1061
No. of Pins
3Pins
DC Current Gain hFE Min
125hFE
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
