Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS5350D,115Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel74AH1033RL
Cut Tape74AH1033
Your Part Number
989 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.534 | $2.67 |
| Total Price | $2.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.534 |
| 10+ | $0.339 |
| 15+ | $0.311 |
| 25+ | $0.283 |
| 50+ | $0.255 |
| 125+ | $0.227 |
| 250+ | $0.203 |
| 500+ | $0.179 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS5350D,115Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel74AH1033RL
Cut Tape74AH1033
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max50V
Collector Emitter Voltage V(br)ceo50V
Continuous Collector Current3A
Power Dissipation Pd600mW
Power Dissipation600mW
Transistor Case StyleTSOP
DC Collector Current3A
Transistor MountingSurface Mount
DC Current Gain hFE200hFE
No. of Pins6Pins
Transition Frequency100MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
50V
Power Dissipation Pd
600mW
Transistor Case Style
TSOP
Transistor Mounting
Surface Mount
No. of Pins
6Pins
DC Current Gain hFE Min
200hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
50V
Continuous Collector Current
3A
Power Dissipation
600mW
DC Collector Current
3A
DC Current Gain hFE
200hFE
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
