Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS5240V,115Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel74AH1029RL
Cut Tape74AH1029
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.544 | $2.72 |
| Total Price | $2.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.544 |
| 10+ | $0.347 |
| 15+ | $0.319 |
| 25+ | $0.290 |
| 50+ | $0.262 |
| 125+ | $0.233 |
| 250+ | $0.208 |
| 500+ | $0.183 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS5240V,115Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel74AH1029RL
Cut Tape74AH1029
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
Continuous Collector Current1.8A
Power Dissipation300mW
Power Dissipation Pd300mW
DC Collector Current1.8A
Transistor Case StyleSOT-666
Transistor MountingSurface Mount
DC Current Gain hFE50hFE
No. of Pins6Pins
Transition Frequency150MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
40V
Power Dissipation
300mW
DC Collector Current
1.8A
Transistor Mounting
Surface Mount
No. of Pins
6Pins
DC Current Gain hFE Min
50hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
1.8A
Power Dissipation Pd
300mW
Transistor Case Style
SOT-666
DC Current Gain hFE
50hFE
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
