Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPBSS5240T,215
Newark Part No.38K6414
Your Part Number
Technical Datasheet
2,595 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.796 |
| 10+ | $0.506 |
| 25+ | $0.448 |
| 50+ | $0.388 |
| 100+ | $0.331 |
| 250+ | $0.293 |
| 500+ | $0.256 |
| 1000+ | $0.230 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.185 |
| 6000+ | $0.184 |
| 12000+ | $0.160 |
| 18000+ | $0.158 |
| 30000+ | $0.156 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS5240T,215
Newark Part No.38K6414
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
Continuous Collector Current2A
Power Dissipation300mW
Power Dissipation Pd300mW
Transistor Case StyleSOT-23
DC Collector Current2A
Transistor MountingSurface Mount
DC Current Gain hFE450hFE
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min450hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
40V
Power Dissipation
300mW
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
450hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
2A
Power Dissipation Pd
300mW
DC Collector Current
2A
DC Current Gain hFE
450hFE
Transition Frequency
200MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for PBSS5240T,215
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability