Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | PBSS5140T,215Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel86AK7656 Re-Reel38K6408RL Cut Tape38K6408 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
9,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.367 | $1.84 |
| Total Price | $1.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.367 |
| 10+ | $0.230 |
| 15+ | $0.210 |
| 25+ | $0.191 |
| 50+ | $0.171 |
| 125+ | $0.151 |
| 250+ | $0.134 |
| 500+ | $0.116 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.073 |
| 6000+ | $0.066 |
| 9000+ | $0.062 |
| 15000+ | $0.058 |
| 30000+ | $0.053 |
| 75000+ | $0.052 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | PBSS5140T,215Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel86AK7656 Re-Reel38K6408RL Cut Tape38K6408 |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage Max | 40V |
| Collector Emitter Voltage V(br)ceo | 40V |
| Continuous Collector Current | 1A |
| Power Dissipation | 300mW |
| Power Dissipation Pd | 300mW |
| DC Collector Current | 1A |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| DC Current Gain hFE | 300hFE |
| No. of Pins | 3Pins |
| Transition Frequency | - |
| DC Current Gain hFE Min | 300hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Collector Emitter Voltage V(br)ceo | 40V |
| Power Dissipation | 300mW |
| DC Collector Current | 1A |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 300hFE |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage Max | 40V |
|---|---|
| Continuous Collector Current | 1A |
| Power Dissipation Pd | 300mW |
| Transistor Case Style | SOT-23 |
| DC Current Gain hFE | 300hFE |
| Transition Frequency | - |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for PBSS5140T,215
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
