Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS4580PA,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH1026RL
Cut Tape74AH1026
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.340 | $6.70 |
| Total Price | $6.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.340 |
| 10+ | $0.945 |
| 15+ | $0.864 |
| 25+ | $0.783 |
| 50+ | $0.702 |
| 125+ | $0.621 |
| 250+ | $0.514 |
| 500+ | $0.407 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4580PA,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH1026RL
Cut Tape74AH1026
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current5.6A
Power Dissipation Pd2.1W
Power Dissipation2.1W
Transistor Case StyleDFN2020
DC Collector Current5.6A
Transistor MountingSurface Mount
DC Current Gain hFE45hFE
No. of Pins3Pins
Transition Frequency95MHz
DC Current Gain hFE Min45hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
80V
Power Dissipation Pd
2.1W
Transistor Case Style
DFN2020
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
45hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
5.6A
Power Dissipation
2.1W
DC Collector Current
5.6A
DC Current Gain hFE
45hFE
Transition Frequency
95MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
