Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS4240T,215
Newark Part No.
Full Reel93X4532
Re-Reel38K6391
Cut Tape38K6391
Your Part Number
11,021 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.812 | $4.06 |
| Total Price | $4.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.812 |
| 10+ | $0.513 |
| 25+ | $0.453 |
| 50+ | $0.394 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.193 |
| 6000+ | $0.185 |
| 12000+ | $0.178 |
| 18000+ | $0.168 |
| 30000+ | $0.158 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4240T,215
Newark Part No.
Full Reel93X4532
Re-Reel38K6391
Cut Tape38K6391
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
Continuous Collector Current2A
Power Dissipation Pd300mW
Power Dissipation300mW
DC Collector Current2A
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE470hFE
No. of Pins3Pins
Transition Frequency230MHz
DC Current Gain hFE Min470hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
40V
Power Dissipation Pd
300mW
DC Collector Current
2A
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
470hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
2A
Power Dissipation
300mW
Transistor Case Style
SOT-23
DC Current Gain hFE
470hFE
Transition Frequency
230MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PBSS4240T,215
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
