Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS305PX,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.93X4515
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.461 |
| 2000+ | $0.438 |
| 4000+ | $0.415 |
| 6000+ | $0.390 |
| 10000+ | $0.362 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$461.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS305PX,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.93X4515
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current4A
DC Collector Current4A
Power Dissipation600mW
Power Dissipation Pd600mW
Transistor Case StyleSOT-89
DC Current Gain hFE45hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min45hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
80V
DC Collector Current
4A
Power Dissipation Pd
600mW
DC Current Gain hFE
45hFE
No. of Pins
3Pins
DC Current Gain hFE Min
45hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
4A
Power Dissipation
600mW
Transistor Case Style
SOT-89
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
