Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPBLS6023D,115
Newark Part No.84R0195
Your Part Number
Technical Datasheet
Packaging Options
2,529 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $0.679 |
| 25+ | $0.618 |
| 50+ | $0.557 |
| 100+ | $0.496 |
| 250+ | $0.438 |
| 500+ | $0.380 |
| 1000+ | $0.331 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBLS6023D,115
Newark Part No.84R0195
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN60V
Collector Emitter Voltage Max PNP60V
Continuous Collector Current NPN1.5A
Continuous Collector Current PNP1.5A
Power Dissipation NPN480mW
Power Dissipation PNP480mW
DC Current Gain hFE Min NPN285hFE
DC Current Gain hFE Min PNP285hFE
Transistor Case StyleSOT-457
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN150MHz
Transition Frequency PNP150MHz
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PBLS6023D is a 1.5A PNP breakthrough-in small signal (BISS) Transistor housed in a surface-mount plastic package.
- Low VCEsat and resistor-equipped transistor in one package
- Space-saving solution
- Reduction of component count
- AEC-Q101 qualified
- Low threshold voltage (<lt/>1V) compared to MOSFET
- KG Marking code
Applications
Industrial, Consumer Electronics, Portable Devices, Automotive, Power Management
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
60V
Continuous Collector Current PNP
1.5A
Power Dissipation PNP
480mW
DC Current Gain hFE Min PNP
285hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
150MHz
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
60V
Continuous Collector Current NPN
1.5A
Power Dissipation NPN
480mW
DC Current Gain hFE Min NPN
285hFE
Transistor Case Style
SOT-457
Transistor Mounting
Surface Mount
Transition Frequency NPN
150MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability