Print Page
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.352 |
| 10+ | $0.225 |
| 15+ | $0.205 |
| 25+ | $0.184 |
| 50+ | $0.164 |
| 125+ | $0.145 |
| 250+ | $0.128 |
| 500+ | $0.110 |
Price for:Each
Minimum: 5
Multiple: 5
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | NZH20C,115Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 75T7859 |
| Product Range | NZH20 |
| Technical Datasheet | |
| Zener Voltage Nom | 20V |
| Power Dissipation | 500mW |
| Diode Case Style | SOD-123F |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | NZH20 |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The NZH series general-purpose single Zener Diode designed in a SOD123F small and flat lead plastic surface-mounted device (SMD) package. It is suitable for general regulation functions.
- Wide working voltage range
- Low differential resistance
Applications
Industrial, Medical
Technical Specifications
| Zener Voltage Nom | 20V |
|---|---|
| Diode Case Style | SOD-123F |
| Operating Temperature Max | 150°C |
| Product Range | NZH20 |
| SVHC | No SVHC (25-Jun-2025) |
| Power Dissipation | 500mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

