Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNXS0104GU12XCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel99AC9423RL
Cut Tape99AC9423
Your Part Number
1,264 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.000 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 50+ | $0.678 |
| 100+ | $0.608 |
| 250+ | $0.574 |
| 500+ | $0.553 |
| 1000+ | $0.546 |
| 2500+ | $0.535 |
| 5000+ | $0.524 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNXS0104GU12XCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel99AC9423RL
Cut Tape99AC9423
Technical Datasheet
No. of Inputs4Inputs
Output Current-
Propagation Delay5.9ns
No. of Pins12Pins
Logic Case StyleXQFN
IC Case / PackageXQFN
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeTransceiver, Translating
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
5.9ns
Logic Case Style
XQFN
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Logic Type
Transceiver, Translating
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
-
No. of Pins
12Pins
IC Case / Package
XQFN
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
