Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNXS0104GU12-Q100XCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel34AK2705RL
Cut Tape34AK2705
Your Part Number
3,911 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 50+ | $0.781 |
| 100+ | $0.700 |
| 250+ | $0.661 |
| 500+ | $0.638 |
| 1000+ | $0.636 |
| 2500+ | $0.632 |
| 5000+ | $0.574 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNXS0104GU12-Q100XCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel34AK2705RL
Cut Tape34AK2705
Technical Datasheet
No. of Inputs4Inputs
Output Current50mA
Propagation Delay6ns
No. of Pins12Pins
Logic Case StyleXQFN
IC Case / PackageXQFN
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeTransceiver, Translating
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
6ns
Logic Case Style
XQFN
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Logic Type
Transceiver, Translating
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
50mA
No. of Pins
12Pins
IC Case / Package
XQFN
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
