Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNX7002BKSXCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel26AM4354
Re-Reel82Y7108
Cut Tape82Y7108
Your Part Number
102,453 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.420 | $2.10 |
| Total Price | $2.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.420 |
| 10+ | $0.261 |
| 25+ | $0.228 |
| 50+ | $0.196 |
| 100+ | $0.163 |
| 250+ | $0.142 |
| 500+ | $0.119 |
| 1000+ | $0.105 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.058 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNX7002BKSXCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel26AM4354
Re-Reel82Y7108
Cut Tape82Y7108
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id240mA
Drain Source Voltage Vds P Channel60V
Drain Source Voltage Vds60V
Continuous Drain Current Id N Channel240mA
Continuous Drain Current Id P Channel240mA
Drain Source On State Resistance N Channel2.2ohm
Drain Source On State Resistance P Channel2.2ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel285mW
Power Dissipation P Channel285mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
240mA
Drain Source Voltage Vds
60V
Continuous Drain Current Id P Channel
240mA
Drain Source On State Resistance P Channel
2.2ohm
No. of Pins
6Pins
Power Dissipation P Channel
285mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
240mA
Drain Source On State Resistance N Channel
2.2ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
285mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NX7002BKSX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
