Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.025 |
| 6000+ | $0.025 |
| 12000+ | $0.024 |
| 24000+ | $0.024 |
| 48000+ | $0.024 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$75.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNX7002AK 215.Copy
Newark Part No.23AC7924
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id190mA
Drain Source On State Resistance3ohm
On Resistance Rds(on)3ohm
Transistor MountingSurface Mount
Power Dissipation Pd265mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Transistor Case StyleTO-236AB
Power Dissipation265mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
3ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
TO-236AB
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
190mA
On Resistance Rds(on)
3ohm
Power Dissipation Pd
265mW
Gate Source Threshold Voltage Max
1.6V
Power Dissipation
265mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for NX7002AK 215.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
