Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoNX3008PBK,215
Newark Part No.
Full Reel86AK7651
Re-Reel75T7846
Cut Tape75T7846
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.350 |
| 10+ | $0.212 |
| 25+ | $0.186 |
| 50+ | $0.158 |
| 100+ | $0.131 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.065 |
| 6000+ | $0.061 |
| 12000+ | $0.058 |
| 18000+ | $0.053 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNX3008PBK,215
Newark Part No.
Full Reel86AK7651
Re-Reel75T7846
Cut Tape75T7846
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id230mA
Drain Source On State Resistance4.1ohm
On Resistance Rds(on)2.8ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd350mW
Gate Source Threshold Voltage Max900mV
Power Dissipation350mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NX3008PBK is a P-channel enhancement-mode FET in a small surface-mount plastic package using Trench MOSFET technology. It is suitable for use in relay driver, low-side load-switch, high-speed line driver and switching circuit applications.
- Very fast switching
- ESD protection up to 2kV
- Low threshold voltage
- AEC-Q101 qualified
- -55 to 150°C Junction temperature range
Applications
Automotive, Power Management, Industrial
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
230mA
On Resistance Rds(on)
2.8ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
350mW
Power Dissipation
350mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
4.1ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
900mV
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for NX3008PBK,215
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability