Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNX3008NBK,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.75T7841
Your Part Number
3,241 In Stock
48,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.210 |
| 10+ | $0.129 |
| 15+ | $0.117 |
| 25+ | $0.104 |
| 50+ | $0.092 |
| 125+ | $0.080 |
| 250+ | $0.069 |
| 500+ | $0.058 |
Price for:Each
Minimum: 5
Multiple: 5
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNX3008NBK,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.75T7841
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id400mA
Drain Source On State Resistance1.4ohm
On Resistance Rds(on)1ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd350mW
Gate Source Threshold Voltage Max900mV
Power Dissipation350mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NX3008NBK from NXP is a surface mount, 30V N channel enhancement mode field effect transistor in SOT-23 (TO-236AB) package using TrenchMOS technology. This transistor features very high speed switching, low threshold voltage and ESD protection up to 2KV. This device is used as relay driver, high speed line drivers, low side load switch.
- Automotive grade AEC-Q101 qualified
- Drain to source voltage (Vds) of 30V
- Gate to source voltage of ±8V
- Drain current (Id) of 400mA
- Power dissipation (pd) of 350mW
- Ambient temperature range from -55°C to 150°C
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial, Automotive
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
400mA
On Resistance Rds(on)
1ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
350mW
Power Dissipation
350mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
1.4ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
900mV
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
