Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNX2301P,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK7648
Re-Reel55T6935RL
Cut Tape55T6935
Your Part Number
5,990 In Stock
9,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.143 | $0.00 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.600 |
| 50+ | $0.371 |
| 100+ | $0.238 |
| 250+ | $0.209 |
| 500+ | $0.180 |
| 1000+ | $0.162 |
| 2500+ | $0.159 |
| 5000+ | $0.156 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.143 |
| 6000+ | $0.134 |
| 12000+ | $0.126 |
| 18000+ | $0.118 |
| 30000+ | $0.107 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNX2301P,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK7648
Re-Reel55T6935RL
Cut Tape55T6935
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2A
Drain Source On State Resistance0.12ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max750mV
Power Dissipation400mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
400mW
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.12ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
750mV
No. of Pins
3Pins
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
