Print Page
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.246 | $1.23 |
| Total Price | $1.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.246 |
| 15+ | $0.157 |
| 25+ | $0.154 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.051 |
| 30000+ | $0.045 |
| 50000+ | $0.044 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNX138BKMYLCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK5897
Re-Reel93AH0337RL
Cut Tape93AH0337
Product RangeTrench
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id380mA
On Resistance Rds(on)1.8ohm
Drain Source On State Resistance2.3ohm
Transistor Case StyleDFN1006
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation Pd380mW
Power Dissipation380mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeTrench
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
1.8ohm
Transistor Case Style
DFN1006
Rds(on) Test Voltage
10V
Power Dissipation Pd
380mW
No. of Pins
3Pins
Product Range
Trench
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
380mA
Drain Source On State Resistance
2.3ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
Power Dissipation
380mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

