Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoNSF060120L4A0Q
Newark Part No.03AM5740
Your Part Number
Technical Datasheet
445 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.380 |
| 10+ | $16.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$18.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNSF060120L4A0Q
Newark Part No.03AM5740
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id37A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.09ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max2.9V
Power Dissipation183W
Operating Temperature Max175°C
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
37A
Drain Source On State Resistance
0.09ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
2.9V
Operating Temperature Max
175°C
SVHC
Lead (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
183W
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability