Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNSF030120L3A0QCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel03AM5735RL
Cut Tape03AM5735
Your Part Number
445 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $25.590 | $25.59 |
| Total Price | $25.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $25.590 |
| 50+ | $16.530 |
| 100+ | $16.070 |
| 250+ | $15.620 |
| 500+ | $15.160 |
| 1000+ | $14.870 |
| 2500+ | $14.570 |
| 5000+ | $14.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNSF030120L3A0QCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel03AM5735RL
Cut Tape03AM5735
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id67A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.045ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max2.9V
Power Dissipation306W
Operating Temperature Max175°C
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
67A
Drain Source On State Resistance
0.045ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
2.9V
Operating Temperature Max
175°C
SVHC
Lead (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
306W
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
