Print Page
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNPIC6C596BQ-Q100,1Copy
Newark Part No.85X1530
Product RangeNPIC
Technical Datasheet
Logic Family / Base Number-
Shift Register FunctionSerial to Parallel, Serial to Serial
No. of Elements1 Element
No. of Bits Per Element8bit
Logic Case StyleDHVQFN
IC Case / PackageDHVQFN
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Output TypeOpen Drain
Logic IC FamilyNPIC
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product RangeNPIC
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Logic Family / Base Number
-
No. of Elements
1 Element
Logic Case Style
DHVQFN
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Family
NPIC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (17-Jan-2023)
Shift Register Function
Serial to Parallel, Serial to Serial
No. of Bits Per Element
8bit
IC Case / Package
DHVQFN
Supply Voltage Min
4.5V
IC Output Type
Open Drain
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
NPIC
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

