Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNHDTA123JUFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel82AH4851RL
Cut Tape82AH4851
Product RangeNHDTA123JU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.257 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.257 |
| 15+ | $0.199 |
| 25+ | $0.121 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNHDTA123JUFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel82AH4851RL
Cut Tape82AH4851
Product RangeNHDTA123JU Series
Technical Datasheet
Transistor PolaritySingle PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP80V
Continuous Collector Current100mA
Base Input Resistor R12.2kohm
Base Emitter Resistor R247kohm
Transistor Case StyleSC-70
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation235mW
Operating Temperature Max150°C
DC Current Gain hFE Min100hFE
Product RangeNHDTA123JU Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Single PNP
Collector Emitter Voltage Max PNP
80V
Base Input Resistor R1
2.2kohm
Transistor Case Style
SC-70
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
NHDTA123JU Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
-
Continuous Collector Current
100mA
Base Emitter Resistor R2
47kohm
No. of Pins
3 Pin
Power Dissipation
235mW
DC Current Gain hFE Min
100hFE
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
