Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 10+ | $3.680 |
| 25+ | $3.350 |
| 50+ | $3.050 |
| 100+ | $2.710 |
| 250+ | $2.370 |
| 500+ | $2.200 |
| 1600+ | $2.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNGB15T65M3DFPJ
Newark Part No.47AM9414
Continuous Collector Current33A
Collector Emitter Saturation Voltage1.53V
Power Dissipation127W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-263AB (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
33A
Power Dissipation
127W
Transistor Case Style
TO-263AB (D2PAK)
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.53V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability