Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | NEVB-NPS1001ULCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 11AN7016 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.690 |
Price for:Each
Minimum: 1
Multiple: 1
$78.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | NEVB-NPS1001ULCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 11AN7016 |
| Technical Datasheet | |
| Silicon Manufacturer | Nexperia |
| Silicon Core Number | NPS1001UP |
| Kit Application Type | Power Management - Load Switch |
| Application Sub Type | Load Switch |
| Kit Contents | Evaluation Board NPS1001UP |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
NEVB-NPS1001UL is a load switch evaluation board. The NEVB-NPS1001 is a two-layer PCB containing the NPS1001 load switch device. The VIN and VOUT connections to the device and the PCB layout routing provide a low-resistance pathway into and out of the device under test. Test point connections allow the EVB user to control the device with user defined test conditions and make accurate RON measurements.
- Input voltage can be supplied via the test points J3 (VIN), VIN can range from 0.5V to 1.8V
- A test load can be connected to terminal J4 (VOUT)
- Alternatively, there are GND test points at TP4, TP5, TP6, and TP7
- EVB input voltage range (VIN): 0.5V to 1.8V
- EVB maximum current = 600mA RMS (1.5A peak)
- Soft start, over-temperature protection, bias UVLO protection
Technical Specifications
| Silicon Manufacturer | Nexperia |
|---|---|
| Kit Application Type | Power Management - Load Switch |
| Kit Contents | Evaluation Board NPS1001UP |
| SVHC | To Be Advised |
| Silicon Core Number | NPS1001UP |
|---|---|
| Application Sub Type | Load Switch |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
