Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoNCA9306DCH
Newark Part No.93AH0321
Your Part Number
Technical Datasheet
677 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.832 |
| 25+ | $0.755 |
| 50+ | $0.713 |
| 100+ | $0.671 |
| 250+ | $0.631 |
| 500+ | $0.607 |
| 1000+ | $0.587 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNCA9306DCH
Newark Part No.93AH0321
Technical Datasheet
No. of Inputs2Inputs
Output Current64mA
Propagation Delay510ps
No. of Pins8Pins
IC Case / PackageVSSOP
Logic Case StyleVSSOP
Supply Voltage Min0V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeVoltage Level Translator
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
510ps
IC Case / Package
VSSOP
Supply Voltage Min
0V
Operating Temperature Min
-40°C
Logic Type
Voltage Level Translator
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
64mA
No. of Pins
8Pins
Logic Case Style
VSSOP
Supply Voltage Max
5V
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability