Print Page
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.608 | $3.04 |
| Total Price | $3.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.608 |
| 10+ | $0.467 |
| 15+ | $0.389 |
| 25+ | $0.326 |
| 50+ | $0.274 |
| 125+ | $0.233 |
| 250+ | $0.190 |
| 500+ | $0.161 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | MJD32CACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel53AJ1717RL Cut Tape53AJ1717 |
| Product Range | MJD |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage Max | 100V |
| Collector Emitter Voltage V(br)ceo | 100V |
| DC Collector Current | 3A |
| Continuous Collector Current | 3A |
| Power Dissipation | 15W |
| Power Dissipation Pd | 15W |
| Transistor Case Style | TO-252 (DPAK) |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 3MHz |
| DC Current Gain hFE | 10hFE |
| DC Current Gain hFE Min | 10hFE |
| Operating Temperature Max | 150°C |
| Product Range | MJD |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | - |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Collector Emitter Voltage V(br)ceo | 100V |
| Continuous Collector Current | 3A |
| Power Dissipation Pd | 15W |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 3MHz |
| DC Current Gain hFE Min | 10hFE |
| Product Range | MJD |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | Lead (25-Jun-2025) |
| Collector Emitter Voltage Max | 100V |
|---|---|
| DC Collector Current | 3A |
| Power Dissipation | 15W |
| Transistor Case Style | TO-252 (DPAK) |
| No. of Pins | 3Pins |
| DC Current Gain hFE | 10hFE |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| MSL | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

