Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoIP4254CZ16-8-TTL,1
Newark Part No.74AH0662
Product RangeIP4254 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoIP4254CZ16-8-TTL,1
Newark Part No.74AH0662
Product RangeIP4254 Series
Technical Datasheet
EMI Filter TypeEMI Filter with ESD Protection
No. of Data Lines8 Data Lines
Filter CircuitC-R-C Pi Filter
Filter Case / PackageDFN
No. of Pins16Pins
Product RangeIP4254 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
EMI Filter Type
EMI Filter with ESD Protection
Filter Circuit
C-R-C Pi Filter
No. of Pins
16Pins
SVHC
No SVHC (21-Jan-2025)
No. of Data Lines
8 Data Lines
Filter Case / Package
DFN
Product Range
IP4254 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate