
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.876 | $4.38 |
| Total Price | $4.38 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.876 |
| Quantity | Price |
|---|---|
| 2500+ | $0.372 |
| 5000+ | $0.366 |
| 10000+ | $0.359 |
| 15000+ | $0.352 |
| 25000+ | $0.346 |
Product Information
Product Overview
The HEF4538BT is a dual retriggerable-resettable Monostable Multivibrator. Each multivibrator has an active low trigger/retrigger input (nA), an active high trigger/retrigger input (nB), an overriding active low direct reset input (nCD), an output (nQ) and its complement (nQ) and two pins (nREXT/CEXT and nCEXT, always connected to ground) for connecting the external timing components CEXT and REXT. Typical pulse width variation over the specified temperature range is ±0.2%. The multivibrator may be triggered by either the positive or the negative edges of the input pulse and will produce an accurate output pulse with a pulse width range of 10μs to infinity. The duration and accuracy of the output pulse are determined by the external timing components CEXT and REXT.
- Tolerant of slow trigger rise and fall times
- Fully static operation
- Standardized symmetrical output characteristics
- 50mA supply current
- Complies with JEDEC standard JESD 13-B
Applications
Industrial
Technical Specifications
HEF4538
2.4mA
15.5V
SOIC
60ns
4538
85°C
-
-
Retriggerable Monostable
4.5V
SOIC
16Pins
HEF4000
-40°C
-
-
No SVHC (25-Jun-2025)
Alternatives for HEF4538BT,653
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
