Print Page
2,475 In Stock
12,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.432 | $2.16 |
| Total Price | $2.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.432 |
| 10+ | $0.301 |
| 15+ | $0.284 |
| 25+ | $0.267 |
| 50+ | $0.249 |
| 125+ | $0.230 |
| 250+ | $0.212 |
| 500+ | $0.201 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.182 |
| 5000+ | $0.177 |
| 7500+ | $0.173 |
| 12500+ | $0.170 |
| 25000+ | $0.166 |
| 62500+ | $0.163 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | HEF4069UBT,653Copy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | Full Reel93X4276 Re-Reel25M9621RL Cut Tape25M9621 |
| Product Range | 4069 |
| Technical Datasheet | |
| Logic Function | Inverter |
| No. of Elements | Hex |
| No. of Inputs | 1Inputs |
| No. of Pins | 14Pins |
| IC Case / Package | SOIC |
| Logic Case Style | SOIC |
| Product Range | 4069 |
| Logic IC Family | 4000B |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 15V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Output Current | 2.4mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Function | Inverter |
|---|---|
| No. of Inputs | 1Inputs |
| IC Case / Package | SOIC |
| Product Range | 4069 |
| Supply Voltage Min | 3V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Elements | Hex |
|---|---|
| No. of Pins | 14Pins |
| Logic Case Style | SOIC |
| Logic IC Family | 4000B |
| Supply Voltage Max | 15V |
| Output Current | 2.4mA |
| Operating Temperature Max | 70°C |
| MSL | MSL 1 - Unlimited |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

