Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | HEF4053BTT,118Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel33AC0700RL Cut Tape33AC0700 |
| Your Part Number | |
| Technical Datasheet |
1,185 In Stock
12,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.645 | $3.22 |
| Total Price | $3.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.645 |
| 10+ | $0.466 |
| 15+ | $0.444 |
| 25+ | $0.422 |
| 50+ | $0.399 |
| 125+ | $0.375 |
| 250+ | $0.352 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | HEF4053BTT,118Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel33AC0700RL Cut Tape33AC0700 |
| Technical Datasheet | |
| IC Function | Analogue Switch, Analogue Multiplexer/Demultiplexer |
| Power Supply Type | Single Supply |
| Supply Voltage Range | 3V to 15V |
| Supply Voltage Range | 3V to 15V |
| IC Case / Package | TSSOP |
| No. of Pins | 16Pins |
| No. of Channels | 3Channels |
| On Resistance Typ | 60ohm |
| On Resistance Max | 2.5kohm |
| Switch Configuration | SPDT |
| Mux / Demux Configuration | 2:1 |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| IC Function | Analogue Switch, Analogue Multiplexer/Demultiplexer |
|---|---|
| Supply Voltage Range | 3V to 15V |
| IC Case / Package | TSSOP |
| No. of Channels | 3Channels |
| On Resistance Max | 2.5kohm |
| Mux / Demux Configuration | 2:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Power Supply Type | Single Supply |
|---|---|
| Supply Voltage Range | 3V to 15V |
| No. of Pins | 16Pins |
| On Resistance Typ | 60ohm |
| Switch Configuration | SPDT |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
