Print Page
2,267 In Stock
29,534 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.459 | $2.30 |
| Total Price | $2.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.459 |
| 10+ | $0.323 |
| 15+ | $0.305 |
| 25+ | $0.286 |
| 50+ | $0.267 |
| 125+ | $0.247 |
| 250+ | $0.228 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.225 |
| 7500+ | $0.219 |
| 12500+ | $0.215 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4052BT,653Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel97W2204
Re-Reel62X8893RL
Cut Tape62X8893
Product RangeHEF4052
Technical Datasheet
Power Supply TypeSingle Supply
Supply Voltage Range3V to 15V
Supply Voltage Range3V to 15V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ60ohm
On Resistance Max350ohm
Switch ConfigurationSP4T
Mux / Demux Configuration4:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeHEF4052
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
Supply Voltage Range
3V to 15V
IC Case / Package
SOIC
No. of Channels
2Channels
On Resistance Max
350ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single Supply
Supply Voltage Range
3V to 15V
No. of Pins
16Pins
On Resistance Typ
60ohm
Switch Configuration
SP4T
Interfaces
-
Operating Temperature Min
-40°C
Product Range
HEF4052
MSL
MSL 1 - Unlimited
Alternatives for HEF4052BT,653
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

