Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoHEF4047BT,653
Newark Part No.93X4271
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.317 |
| 5000+ | $0.315 |
| 10000+ | $0.315 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$792.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4047BT,653
Newark Part No.93X4271
Technical Datasheet
Logic Family / Base NumberHEF4047
Multivibrator TypeMonostable / Astable
Output Current2.4mA
Supply Voltage Min4.5V
Supply Voltage Max15.5V
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins14Pins
Propagation Delay50ns
Logic IC FamilyHEF4000
Logic IC Base Number4047
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
HEF4047
Output Current
2.4mA
Supply Voltage Max
15.5V
Logic Case Style
SOIC
Propagation Delay
50ns
Logic IC Base Number
4047
Operating Temperature Max
70°C
Product Range
-
MSL
MSL 1 - Unlimited
Multivibrator Type
Monostable / Astable
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Pins
14Pins
Logic IC Family
HEF4000
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for HEF4047BT,653
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability