Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.202 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$505.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF40106BT,653.
Newark Part No.26AC0129
Product Range40106
Technical Datasheet
Logic Family / Base NumberHEF40106
Logic FunctionInverter
Logic TypeInverter Schmitt Trigger
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range40106
Logic IC Family4000B
Logic Case StyleSOIC
Supply Voltage Min3V
Supply Voltage Max15V
Logic IC Base Number40106
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current2.4mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
HEF40106
Logic Type
Inverter Schmitt Trigger
No. of Inputs
1Inputs
IC Case / Package
SOIC
Logic IC Family
4000B
Supply Voltage Min
3V
Logic IC Base Number
40106
Output Current
2.4mA
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Logic Function
Inverter
No. of Elements
Hex
No. of Pins
14Pins
Product Range
40106
Logic Case Style
SOIC
Supply Voltage Max
15V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

