Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BZX84J-B2V4,115Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel73AH9918RL Cut Tape73AH9918 |
| Product Range | BZX84J Series |
| Your Part Number | |
| Technical Datasheet |
3,000 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.434 | $2.17 |
| Total Price | $2.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.434 |
| 10+ | $0.274 |
| 15+ | $0.249 |
| 25+ | $0.225 |
| 50+ | $0.200 |
| 125+ | $0.177 |
| 250+ | $0.156 |
| 500+ | $0.134 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BZX84J-B2V4,115Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel73AH9918RL Cut Tape73AH9918 |
| Product Range | BZX84J Series |
| Technical Datasheet | |
| Zener Voltage Nom | 2.4V |
| Power Dissipation | 550mW |
| Diode Case Style | SC-90 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | BZX84J Series |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Zener Voltage Nom | 2.4V |
|---|---|
| Diode Case Style | SC-90 |
| Operating Temperature Max | 150°C |
| Product Range | BZX84J Series |
| SVHC | No SVHC (25-Jun-2025) |
| Power Dissipation | 550mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
Technical Docs (1)
Alternatives for BZX84J-B2V4,115
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
