Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBZX8450-C2V0RCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel73AJ2270RL
Cut Tape73AJ2270
Product RangeBZX8450 Series
Your Part Number
565 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.293 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.293 |
| 50+ | $0.132 |
| 100+ | $0.116 |
| 250+ | $0.101 |
| 500+ | $0.086 |
| 1000+ | $0.084 |
| 2500+ | $0.083 |
| 5000+ | $0.081 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX8450-C2V0RCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel73AJ2270RL
Cut Tape73AJ2270
Product RangeBZX8450 Series
Technical Datasheet
Zener Voltage Nom2V
Power Dissipation250mW
Diode Case StyleTO-236AB
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX8450 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
2V
Diode Case Style
TO-236AB
Operating Temperature Max
150°C
Product Range
BZX8450 Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
250mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
