Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BZX8450-C13RCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | Re-Reel73AJ2263RL Cut Tape73AJ2263 |
| Product Range | BZX8450 Series |
| Your Part Number | |
| Technical Datasheet |
1,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.298 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.298 |
| 50+ | $0.233 |
| 100+ | $0.146 |
| 250+ | $0.121 |
| 500+ | $0.103 |
| 1000+ | $0.084 |
| 2500+ | $0.069 |
| 5000+ | $0.065 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BZX8450-C13RCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | Re-Reel73AJ2263RL Cut Tape73AJ2263 |
| Product Range | BZX8450 Series |
| Technical Datasheet | |
| Zener Voltage Nom | 13V |
| Power Dissipation | 250mW |
| Diode Case Style | TO-236AB |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | BZX8450 Series |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Zener Voltage Nom | 13V |
|---|---|
| Diode Case Style | TO-236AB |
| Operating Temperature Max | 150°C |
| Product Range | BZX8450 Series |
| SVHC | No SVHC (25-Jun-2025) |
| Power Dissipation | 250mW |
|---|---|
| No. of Pins | 3Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
