Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.023 |
Price for:Each
Minimum: 10000
Multiple: 10000
$230.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Originally a division of Philips, NXP is a global semiconductor company with operations in more than 25 countries, providing high performance mixed signal and standard semiconductors. Their devices are used in a wide range of automotive, identification, wireless infrastructure, lighting, industrial, mobile, consumer and computing applications. Direct customers of NXP include Apple, Bosch, Continental, Delphi, Harman/Becker, Nokia and Samsung.
Technical Specifications
Zener Voltage Nom
3.6V
Diode Case Style
DO-35
Operating Temperature Max
200°C
Qualification
-
Power Dissipation
500mW
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for BZX79-C3V6,133.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
