Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BZX79-C2V4,133Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 70R4475 |
| Your Part Number | |
| Technical Datasheet |
8,439 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.216 |
| 10+ | $0.131 |
| 100+ | $0.081 |
| 500+ | $0.059 |
| 1000+ | $0.046 |
| 2500+ | $0.045 |
| 10000+ | $0.026 |
| 25000+ | $0.024 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BZX79-C2V4,133Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 70R4475 |
| Technical Datasheet | |
| Zener Voltage Nom | 2.4V |
| Power Dissipation | 500mW |
| Diode Case Style | DO-35 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 200°C |
| Diode Mounting | Through Hole |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
Alternatives for BZX79-C2V4,133
3 Products Found
Product Overview
The BZX79 series low-power voltage regulator Zener Diode designed in a hermetically sealed leaded glass SOD27 (DO-35) surface-mounted device (SMD) package. It is suitable for low voltage stabilizers or voltage references.
- ±2% and ±5% Two tolerance series
- 2.4 to 75V (E24 range) Nominal working voltage range
- 40W Non-repetitive peak reverse power dissipation (maximum)
Applications
Industrial
Technical Specifications
| Zener Voltage Nom | 2.4V |
|---|---|
| Diode Case Style | DO-35 |
| Operating Temperature Max | 200°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
| Power Dissipation | 500mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Through Hole |
| Qualification | - |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
