Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBZX58550-C1V8-QXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK4657
Re-Reel73AJ2177RL
Cut Tape73AJ2177
Product RangeBZX58550-Q Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.093 | $0.00 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.387 |
| 15+ | $0.244 |
| 25+ | $0.239 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.093 |
| 9000+ | $0.080 |
| 15000+ | $0.078 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX58550-C1V8-QXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK4657
Re-Reel73AJ2177RL
Cut Tape73AJ2177
Product RangeBZX58550-Q Series
Zener Voltage Nom1.8V
Power Dissipation300mW
Diode Case StyleSC-79
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX58550-Q Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
1.8V
Diode Case Style
SC-79
Operating Temperature Max
150°C
Product Range
BZX58550-Q Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
