Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BZX38450-C24FCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel73AJ2075RL Cut Tape73AJ2075 |
| Product Range | BZX38450 Series |
| Your Part Number | |
| Technical Datasheet |
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.356 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.356 |
| 50+ | $0.279 |
| 100+ | $0.174 |
| 250+ | $0.144 |
| 500+ | $0.124 |
| 1000+ | $0.101 |
| 2500+ | $0.082 |
| 5000+ | $0.078 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BZX38450-C24FCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel73AJ2075RL Cut Tape73AJ2075 |
| Product Range | BZX38450 Series |
| Technical Datasheet | |
| Zener Voltage Nom | 24V |
| Power Dissipation | 300mW |
| Diode Case Style | SC-76 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | BZX38450 Series |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Zener Voltage Nom | 24V |
|---|---|
| Diode Case Style | SC-76 |
| Operating Temperature Max | 150°C |
| Product Range | BZX38450 Series |
| SVHC | No SVHC (25-Jun-2025) |
| Power Dissipation | 300mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
