Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BZX384-C5V6,115Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel93X4083 Re-Reel37K9896RL Cut Tape37K9896 |
| Product Range | BZX384 Series |
| Your Part Number | |
| Technical Datasheet |
4,940 In Stock
86,898 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.265 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.265 |
| 10+ | $0.162 |
| 15+ | $0.147 |
| 25+ | $0.132 |
| 50+ | $0.117 |
| 125+ | $0.103 |
| 250+ | $0.090 |
| 500+ | $0.077 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.058 |
| 6000+ | $0.054 |
| 9000+ | $0.050 |
| 15000+ | $0.049 |
| 30000+ | $0.048 |
| 75000+ | $0.047 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BZX384-C5V6,115Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel93X4083 Re-Reel37K9896RL Cut Tape37K9896 |
| Product Range | BZX384 Series |
| Technical Datasheet | |
| Zener Voltage Nom | 5.6V |
| Power Dissipation | 300mW |
| Diode Case Style | SOD-323 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | BZX384 Series |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Zener Voltage Nom | 5.6V |
|---|---|
| Diode Case Style | SOD-323 |
| Operating Temperature Max | 150°C |
| Product Range | BZX384 Series |
| SVHC | No SVHC (27-Jun-2024) |
| Power Dissipation | 300mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
