Print Page
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.450 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 50+ | $0.903 |
| 100+ | $0.585 |
| 250+ | $0.517 |
| 500+ | $0.449 |
| 1000+ | $0.440 |
| 2500+ | $0.431 |
| 5000+ | $0.422 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZV90-C8V2,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel82K9698RL
Cut Tape82K9698
Product RangeBZV90
Technical Datasheet
Zener Voltage Nom8.2V
Power Dissipation1.5W
Diode Case StyleSOT-223
No. of Pins4Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZV90
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
8.2V
Diode Case Style
SOT-223
Operating Temperature Max
150°C
Product Range
BZV90
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
1.5W
No. of Pins
4Pins
Diode Mounting
Surface Mount
Qualification
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

