Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBZV90-C4V7,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel73AH9880RL
Cut Tape73AH9880
Product RangeBZV90 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.570 | $1.57 |
| Total Price | $1.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 50+ | $1.010 |
| 100+ | $0.718 |
| 250+ | $0.650 |
| 500+ | $0.582 |
| 1000+ | $0.486 |
| 2500+ | $0.476 |
| 5000+ | $0.467 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZV90-C4V7,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel73AH9880RL
Cut Tape73AH9880
Product RangeBZV90 Series
Technical Datasheet
Zener Voltage Nom4.7V
Power Dissipation1.5W
Diode Case StyleSOT-223
No. of Pins4Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZV90 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
4.7V
Diode Case Style
SOT-223
Operating Temperature Max
150°C
Product Range
BZV90 Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
1.5W
No. of Pins
4Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
