Print Page
2,776 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.392 |
| 10+ | $0.240 |
| 15+ | $0.217 |
| 25+ | $0.194 |
| 50+ | $0.171 |
| 125+ | $0.150 |
| 250+ | $0.131 |
| 500+ | $0.111 |
Price for:Each
Minimum: 5
Multiple: 5
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BZV85-C9V1,113Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 96K7301 |
| Product Range | BZV85 |
| Technical Datasheet | |
| Zener Voltage Nom | 9.1V |
| Power Dissipation | 1W |
| Diode Case Style | DO-41 (DO-204AL) |
| No. of Pins | 2Pins |
| Operating Temperature Max | 200°C |
| Diode Mounting | Through Hole |
| Product Range | BZV85 |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Zener Voltage Nom | 9.1V |
|---|---|
| Diode Case Style | DO-41 (DO-204AL) |
| Operating Temperature Max | 200°C |
| Product Range | BZV85 |
| SVHC | No SVHC (25-Jun-2025) |
| Power Dissipation | 1W |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Through Hole |
| Qualification | - |
Alternatives for BZV85-C9V1,113
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

