Print Page
4,472 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.392 | $1.96 |
| Total Price | $1.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.392 |
| 10+ | $0.240 |
| 15+ | $0.217 |
| 25+ | $0.194 |
| 50+ | $0.171 |
| 125+ | $0.150 |
| 250+ | $0.131 |
| 500+ | $0.111 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.074 |
| 10000+ | $0.073 |
| 15000+ | $0.071 |
| 25000+ | $0.070 |
| 50000+ | $0.068 |
| 125000+ | $0.067 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BZV85-C56,113Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel93X4032 Re-Reel25M7985RL Cut Tape25M7985 |
| Product Range | BZV85 |
| Technical Datasheet | |
| Zener Voltage Nom | 56V |
| Power Dissipation | 1W |
| Diode Case Style | DO-41 (DO-204AL) |
| No. of Pins | 2Pins |
| Operating Temperature Max | 200°C |
| Diode Mounting | Through Hole |
| Product Range | BZV85 |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Zener Voltage Nom | 56V |
|---|---|
| Diode Case Style | DO-41 (DO-204AL) |
| Operating Temperature Max | 200°C |
| Product Range | BZV85 |
| SVHC | No SVHC (25-Jun-2025) |
| Power Dissipation | 1W |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Through Hole |
| Qualification | - |
Technical Docs (2)
Alternatives for BZV85-C56,113
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

