Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BZV85-C12,113Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | Re-Reel75R5088RL Cut Tape75R5088 |
| Your Part Number | |
| Technical Datasheet |
1,554 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.392 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.392 |
| 50+ | $0.171 |
| 100+ | $0.150 |
| 250+ | $0.131 |
| 500+ | $0.111 |
| 1000+ | $0.109 |
| 2500+ | $0.107 |
| 5000+ | $0.104 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BZV85-C12,113Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | Re-Reel75R5088RL Cut Tape75R5088 |
| Technical Datasheet | |
| Zener Voltage Nom | 12V |
| Power Dissipation | 1W |
| Diode Case Style | DO-41 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 200°C |
| Diode Mounting | Through Hole |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
Alternatives for BZV85-C12,113
2 Products Found
Product Overview
The BZV85-C12 is a medium-power voltage Regulator Diode for stabilization purposes. The diode is available in the normalized E24 approximately ±5 % tolerance range.
- 60W Maximum Non-repetitive Peak Reverse Power Dissipation
- ±5% Tolerance
Applications
Medical
Technical Specifications
| Zener Voltage Nom | 12V |
|---|---|
| Diode Case Style | DO-41 |
| Operating Temperature Max | 200°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
| Power Dissipation | 1W |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Through Hole |
| Qualification | - |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
