Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BZV55-C3V6,115Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel93X4009 Re-Reel37K9869RL Cut Tape37K9869 |
| Product Range | BZV55 Series |
| Your Part Number | |
| Technical Datasheet |
114,255 In Stock
115,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.243 | $1.21 |
| Total Price | $1.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.243 |
| 10+ | $0.147 |
| 15+ | $0.133 |
| 25+ | $0.118 |
| 50+ | $0.104 |
| 125+ | $0.090 |
| 250+ | $0.078 |
| 500+ | $0.066 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.049 |
| 5000+ | $0.041 |
| 7500+ | $0.040 |
| 12500+ | $0.039 |
| 25000+ | $0.031 |
| 62500+ | $0.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BZV55-C3V6,115Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel93X4009 Re-Reel37K9869RL Cut Tape37K9869 |
| Product Range | BZV55 Series |
| Technical Datasheet | |
| Zener Voltage Nom | 3.6V |
| Power Dissipation | 500mW |
| Diode Case Style | SOD-80 (MiniMELF) |
| No. of Pins | 2Pins |
| Operating Temperature Max | 200°C |
| Diode Mounting | Surface Mount |
| Product Range | BZV55 Series |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The BZV55 series low-power voltage regulator Zener Diode designed in a small hermetically sealed glass SOD80C surface-mounted device (SMD) package. It is suitable for general regulation functions.
- ≤40W Non-repetitive peak reverse power dissipation
- 2.4 to 75V (E24 range) Nominal wide working voltage range
- Low differential resistance
- ±2% and ±5% Two tolerance series
Technical Specifications
| Zener Voltage Nom | 3.6V |
|---|---|
| Diode Case Style | SOD-80 (MiniMELF) |
| Operating Temperature Max | 200°C |
| Product Range | BZV55 Series |
| SVHC | No SVHC (25-Jun-2025) |
| Power Dissipation | 500mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
